887-038-524-608

Heilind Number:EDA887-038-524-608
Manufacturer:EDAC
Manufacturer Number:887-038-524-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-524-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-524-608

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and a single row of 38 positions, this connector offers seamless integration for your electronic systems. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, it ensures reliable conductivity and durability. The .156-inch pitch and .2-inch row spacing provide convenient assembly, while the straight mount orientation caters to various installation needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for efficient and robust board-to-board connections. Upgrade your setup today with this essential component.