887-038-524-803

Heilind Number:EDA887-038-524-803
Manufacturer:EDAC
Manufacturer Number:887-038-524-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-524-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-524-803

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a high amperage rating of 3A, it delivers reliable power transmission. Its dual rows offer enhanced connectivity, with 38 positions for versatile applications. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient signal transfer. The .156-inch pitch and .2-inch row spacing provide a seamless fit for your board-to-board connections. Engineered for convenience, this connector boasts a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial and commercial settings. Elevate your PCB assembly with this high-performing Card Edge Connector.