887-038-524-807

Heilind Number:EDA887-038-524-807
Manufacturer:EDAC
Manufacturer Number:887-038-524-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-524-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-524-807

Detailed Description

Upgrade your high-temperature applications with this cutting-edge Card Edge Connector. Engineered for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable conductivity even in the toughest conditions. With a 2-row design and 38 positions, it offers ample connectivity for your PCB needs. The black color and straight mount orientation add a sleek, professional finish to your setup. Plus, with an operating temperature range of -40 to 105 °C, you can trust in its resilience. Perfect for demanding environments, this connector is a must-have for your electronic projects.