887-038-524-808

Heilind Number:EDA887-038-524-808
Manufacturer:EDAC
Manufacturer Number:887-038-524-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-524-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-524-808

Detailed Description

Enhance connectivity in high-temperature environments with this robust Card Edge Connector. Designed for reliability, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With dual rows and a total of 38 positions, it provides ample room for seamless board-to-board connections. The Copper Alloy contact material guarantees efficient power transfer, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for critical applications in various industries. Its straight mount orientation simplifies installation, making it a must-have component for your PCB assembly needs.