887-038-540-101

Heilind Number:EDA887-038-540-101
Manufacturer:EDAC
Manufacturer Number:887-038-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-540-101

Detailed Description

Enhance your high-temperature board-to-board connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring exceptional durability and safety. Featuring a single row layout with 38 copper alloy contact positions, it guarantees seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. With a robust amperage rating of 3A and an operating temperature range spanning from -40 to 105°C, it's ideal for demanding industrial environments. Whether it's for data transmission or power supply, trust in this connector for reliable and efficient performance.