887-038-540-102

Heilind Number:EDA887-038-540-102
Manufacturer:EDAC
Manufacturer Number:887-038-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-540-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in any environment. With a single row configuration and a contact material of Copper Alloy, it guarantees reliable power transmission at a maximum amperage of 3 A. Featuring 38 positions spaced at a pitch of .156 inches and a row spacing of .2 inches, it offers ample connectivity options for your circuit boards. The straight mount orientation facilitates easy installation, while its operating temperature range of -40 to 105°C ensures optimal performance even in extreme conditions. Upgrade your connectivity solutions with this essential component, perfect for a wide range of industrial applications.