887-038-540-108

Heilind Number:EDA887-038-540-108
Manufacturer:EDAC
Manufacturer Number:887-038-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-540-108

Detailed Description

Enhance your electronics with this High Temp Card Edge Connector, designed for seamless board-to-board connectivity. Featuring a sleek black finish and constructed from UL 94V-0 Polyphenylene Sulfide, this connector guarantees both durability and style. Each of its 38 positions boasts a contact material of Copper Alloy, ensuring reliable and efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and stable connections. Operating effortlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Its straight mount orientation simplifies installation, making it a must-have for any PCB assembly project. Elevate your electronic designs with this versatile and high-performing connector.