887-038-540-201

Heilind Number:EDA887-038-540-201
Manufacturer:EDAC
Manufacturer Number:887-038-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-540-201

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector, a reliable component designed for optimal performance in demanding environments. Featuring a sleek black finish and constructed with UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures both durability and safety. With a double-row configuration and a total of 38 contact positions, it offers ample connectivity options for your PCB setup. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Rated for an operating temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Its straight mount orientation further simplifies installation, making it a versatile choice for your connectivity needs. Elevate your PCB design with this essential component.