887-038-540-203

Heilind Number:EDA887-038-540-203
Manufacturer:EDAC
Manufacturer Number:887-038-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-540-203

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and is crafted with UL 94V-0 Polyphenylene Sulfide housing material for durability. With two rows and a total of 38 positions, it ensures seamless connectivity on your PCB. The copper alloy contact material guarantees reliable power transmission, while its .156-inch pitch and .2-inch row spacing provide efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for high-temperature environments. Whether you're a DIY enthusiast or a professional, this straight-mount connector is a must-have for your electronic projects. Welcome to a new level of connectivity.