887-038-540-207

Heilind Number:EDA887-038-540-207
Manufacturer:EDAC
Manufacturer Number:887-038-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-540-207

Detailed Description

Enhance your high-temperature electronic connections with this advanced Card Edge Connector. Designed for optimal performance, it features a robust housing made of UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts, ensuring reliable conductivity in demanding environments. With two rows and 38 positions, this connector offers ample connectivity options for your PCB setups. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for industrial applications. Upgrade your connectivity solutions with this high-quality component.