887-038-540-208

Heilind Number:EDA887-038-540-208
Manufacturer:EDAC
Manufacturer Number:887-038-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-540-208

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance under extreme conditions, this connector boasts a sleek black color and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows and a total of 38 positions, it offers ample connectivity options for your PCB boards. The contact material, made of Copper Alloy, guarantees reliable and efficient transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The straight mount orientation further simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for industrial and automotive applications. Elevate your connectivity game with this essential component.