887-038-540-604

Heilind Number:EDA887-038-540-604
Manufacturer:EDAC
Manufacturer Number:887-038-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-540-604

Detailed Description

Enhance your electronic connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this black connector boasts a high amperage of 3A, making it perfect for demanding applications. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety. With a single row design and copper alloy contact material, it guarantees reliable conductivity. The .156-inch pitch and .2-inch row spacing accommodate precision connections, while the 38 positions offer ample versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Upgrade your PCB connections with this essential component.