887-038-540-612

Heilind Number:EDA887-038-540-612
Manufacturer:EDAC
Manufacturer Number:887-038-540-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-540-612

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Crafted with a UL 94V-0 Polyphenylene Sulfide housing, it ensures durability and safety. The copper alloy contact material guarantees efficient signal transmission, while the 38 positions allow for versatile connectivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for high-temperature applications. Its sleek black design adds a touch of sophistication to your setup, making it a standout component in your project. Upgrade to this Straight-mount Card Edge Connector and experience seamless, high-performance connectivity like never before.