887-038-540-803

Heilind Number:EDA887-038-540-803
Manufacturer:EDAC
Manufacturer Number:887-038-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-540-803

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, a reliable solution designed for seamless board-to-board connectivity. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing material, this connector not only offers a sophisticated look but also ensures durability and safety. Featuring two rows of precision-engineered copper alloy contacts, it provides efficient power transmission with a low amperage of 3A. The .156-inch pitch and .2-inch row spacing, along with 38 positions, guarantee precise alignment and secure attachment. Suitable for a wide range of applications, this straight-mount connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with this essential component, delivering optimal performance in even the most demanding environments.