887-038-540-804

Heilind Number:EDA887-038-540-804
Manufacturer:EDAC
Manufacturer Number:887-038-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-540-804

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, engineered for reliable performance in demanding environments. Featuring a sleek black design and constructed with UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both durability and safety. With a 2-row configuration and a total of 38 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for seamless board-to-board connections.