887-038-540-807

Heilind Number:EDA887-038-540-807
Manufacturer:EDAC
Manufacturer Number:887-038-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-540-807

Detailed Description

Upgrade your high-temperature PCB connections with this durable Card Edge Connector. Designed for reliable performance in demanding environments, it features a robust housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts for efficient power transmission. With two rows and 38 positions, it offers ample connectivity for your application. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for industrial and commercial projects. Stay ahead of the curve with this essential component for your PCB assembly needs.