887-038-541-101

Heilind Number:EDA887-038-541-101
Manufacturer:EDAC
Manufacturer Number:887-038-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-541-101

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector features a single row of 38 positions with a pitch of .156 inches and row spacing of .2 inches, ensuring seamless integration on your board. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees superior heat resistance and safety compliance. Each contact point is crafted from Copper Alloy, offering optimal conductivity and longevity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, while its robust construction meets the highest industry standards. Trust in our Card Edge Connector for efficient and secure board-to-board connections in demanding environments.