887-038-541-102

Heilind Number:EDA887-038-541-102
Manufacturer:EDAC
Manufacturer Number:887-038-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-541-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this sleek black connector boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a single row layout and copper alloy contacts, it guarantees efficient power transmission at a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate 38 positions, offering seamless integration for your circuit boards. Engineered for versatility, its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable solution for your connectivity needs. Explore the future of connectivity with this essential component, part of our extensive range of high-quality PCB connectors.