887-038-541-112

Heilind Number:EDA887-038-541-112
Manufacturer:EDAC
Manufacturer Number:887-038-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-541-112

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in even the most demanding environments, this connector features a sleek black finish and is constructed with high-quality UL 94V-0 Polyphenylene Sulfide housing material. With a current rating of 3 A, it ensures reliable power transmission. The one-row design with 38 positions offers ample connectivity options, while the durable Copper Alloy contact material guarantees long-lasting use. Enjoy easy installation with a .156-inch pitch and .2-inch row spacing, perfect for board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your PCB assembly needs. Upgrade your system with this essential component today.