887-038-541-201

Heilind Number:EDA887-038-541-201
Manufacturer:EDAC
Manufacturer Number:887-038-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-541-201

Detailed Description

Enhance connectivity in high-temperature environments with our durable High Temp Card Edge Connector. Designed for reliability, this connector features a black housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring efficient power transfer. With two rows and 38 positions, it offers ample connectivity for your PCB needs. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries where reliability is paramount. Elevate your connectivity solutions with this essential component.