887-038-541-204

Heilind Number:EDA887-038-541-204
Manufacturer:EDAC
Manufacturer Number:887-038-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-541-204

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing material, this connector is built to last. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it ensures reliable connectivity for your PCB applications. With a total of 38 positions and a straight mount orientation, it offers versatility in your designs. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for both industrial and commercial use. Trust in this connector for secure and efficient board-to-board connections.