887-038-541-208

Heilind Number:EDA887-038-541-208
Manufacturer:EDAC
Manufacturer Number:887-038-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-541-208

Detailed Description

Designed for high temperature applications, this Card Edge Connector ensures reliable connectivity in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers superior heat resistance and durability. Featuring two rows and 38 positions, it provides ample connectivity for your PCB boards. The contact material, crafted from Copper Alloy, guarantees high conductivity and long-lasting performance. With a pitch of .156 inches and row spacing of .2 inches, it allows for efficient signal transmission. Its straight mount orientation makes it easy to install, while its operating temperature range of -40 to 105 °C ensures stable operation even in extreme conditions. Perfect for industrial applications, this connector is a reliable choice for your board-to-board connectivity needs.