887-038-541-212

Heilind Number:EDA887-038-541-212
Manufacturer:EDAC
Manufacturer Number:887-038-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-541-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and reliability, this essential component features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring high heat resistance. With two rows of copper alloy contacts, it provides seamless power transfer at an amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, offering 38 positions for seamless board-to-board integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your setup today with this essential component.