887-038-541-802

Heilind Number:EDA887-038-541-802
Manufacturer:EDAC
Manufacturer Number:887-038-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-541-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for high-performance applications, this connector features UL 94V-0 Polyphenylene Sulfide housing for exceptional durability. With two rows and 38 positions, it ensures reliable contact in your circuit. The Copper Alloy contacts provide efficient conductivity, while the .156-inch pitch and .2-inch row spacing offer easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Trust in this connector for seamless board-to-board connection in your electronic projects.