887-038-541-804

Heilind Number:EDA887-038-541-804
Manufacturer:EDAC
Manufacturer Number:887-038-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-541-804

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. Its Copper Alloy contact material and 38-position layout, featuring two rows with a .156-inch pitch and .2-inch row spacing, facilitate seamless data transmission. With a robust amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees efficient operation even in extreme conditions. Ideal for diverse applications in the industrial and electronics sectors, this Straight-mount connector is a must-have for any PCB setup. Explore our full range of connectors for more innovative solutions.