887-038-541-807

Heilind Number:EDA887-038-541-807
Manufacturer:EDAC
Manufacturer Number:887-038-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-541-807

Detailed Description

Introducing a reliable solution for your high-temperature connectivity needs – the High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector is essential for seamless board-to-board PCB connections. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety. The copper alloy contact material guarantees efficient power transfer, with a maximum amperage of 3 A. Featuring two rows of 38 positions, it offers ample connectivity options with a pitch of .156 inches. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial applications where reliability is paramount. Trust in its superior quality for all your connectivity needs.