887-038-542-102

Heilind Number:EDA887-038-542-102
Manufacturer:EDAC
Manufacturer Number:887-038-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-542-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek Black. Designed for optimal performance, this connector boasts a 3 A amperage capacity and is housed in durable UL 94V-0 Polyphenylene Sulfide. With a single row layout and Copper Alloy contacts, it offers reliable signal transmission. Featuring a .156-inch pitch and .2-inch row spacing, it seamlessly connects 38 positions on your board. Its straight mount orientation provides easy installation while its wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Upgrade your system with this essential component for seamless and efficient PCB connectivity.