887-038-542-104

Heilind Number:EDA887-038-542-104
Manufacturer:EDAC
Manufacturer Number:887-038-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-542-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and made of UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures both durability and reliability. Featuring a single row configuration with 38 positions and a pitch of .156 inches, it allows for seamless board-to-board connections. Crafted with copper alloy contact material, it guarantees efficient power transfer with an amperage rating of 3A. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your system with this essential component, part of our extensive range of high-quality connectors.