887-038-542-112

Heilind Number:EDA887-038-542-112
Manufacturer:EDAC
Manufacturer Number:887-038-542-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-542-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-542-112

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in high-temperature environments, this black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 38 positions, it offers seamless connectivity for your PCB assemblies. The contact material, crafted from Copper Alloy, ensures optimal conductivity while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Trust in its straight mount orientation for secure and efficient board-to-board connections. Elevate your connectivity solutions with this essential component.