887-038-542-207

Heilind Number:EDA887-038-542-207
Manufacturer:EDAC
Manufacturer Number:887-038-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-542-207

Detailed Description

Explore seamless connectivity with our High Temp Card Edge Connector, designed to meet the demands of rigorous industrial environments. Crafted with precision, this connector boasts a sleek black finish and features dual rows for enhanced functionality. With a robust housing material of UL 94V-0 Polyphenylene Sulfide and contact material of Copper Alloy, it ensures reliable performance even in high-temperature conditions. Offering a pitch of .156 inches and accommodating 38 positions, it facilitates efficient board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for diverse applications. Elevate your connectivity solutions with this essential component in PCB assembly.