887-038-542-212

Heilind Number:EDA887-038-542-212
Manufacturer:EDAC
Manufacturer Number:887-038-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-542-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliability in demanding environments. With a sleek black finish, this connector not only adds a professional touch to your setup but also boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide. Featuring two rows for enhanced versatility, it offers a total of 38 positions with a pitch of .156 inches, ensuring optimal performance. Crafted with copper alloy contacts, it guarantees efficient power transmission with a current rating of 3 A. Engineered for seamless integration, its straight mount orientation and .2-inch row spacing make installation a breeze. Rest assured of its durability, as it can withstand extreme temperatures ranging from -40 to 105°C. Ideal for a wide range of applications, this connector is a must-have for any PCB assembly project. Elevate your connectivity game with this essential component.