887-038-542-602

Heilind Number:EDA887-038-542-602
Manufacturer:EDAC
Manufacturer Number:887-038-542-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-542-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-542-602

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in sleek black. Engineered for optimal performance, this connector is designed for high amperage applications, with a capacity of up to 3 A. Constructed with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, it ensures durability and reliability even in harsh environments. With a single row design and a pitch of .156 inches, it offers seamless integration on your PCB. Featuring 38 positions, it allows for versatile connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of industrial applications. Trust in our premium connector to deliver exceptional performance, every time.