887-038-542-603

Heilind Number:EDA887-038-542-603
Manufacturer:EDAC
Manufacturer Number:887-038-542-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-542-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-542-603

Detailed Description

Introducing our High Temp Card Edge Connector, a versatile and reliable solution for your PCB connectivity needs. Designed for high-temperature environments, this connector ensures optimal performance even in the most demanding conditions. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers both durability and safety. Featuring one row with 38 positions and a pitch of .156 inches, it allows for efficient and secure board-to-board connections. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for a variety of industrial applications. Trust in its quality and performance for seamless connectivity in your projects.