887-038-542-604

Heilind Number:EDA887-038-542-604
Manufacturer:EDAC
Manufacturer Number:887-038-542-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-542-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-542-604

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish, this connector features UL 94V-0 Polyphenylene Sulfide housing, ensuring superior heat resistance. The Copper Alloy contact material and 3A amperage rating guarantee efficient power transmission. Boasting a single row layout with 38 positions and a .156-inch pitch, it provides seamless connectivity for your PCB applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Trust in this connector for secure, high-speed data transfer and signal integrity in your electronic systems.