887-038-542-607

Heilind Number:EDA887-038-542-607
Manufacturer:EDAC
Manufacturer Number:887-038-542-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-542-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-542-607

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Engineered for optimal performance, this black connector features a single row design with 38 positions, ensuring seamless board-to-board connectivity. With a compact pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for your electronic components. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees robust durability even in extreme operating conditions ranging from -40 to 105°C. Each contact is meticulously constructed from Copper Alloy, providing reliable conductivity for your circuits. Designed for straight mount orientation, this connector is suitable for a wide range of applications in the electronics industry. Elevate your PCB assembly with this essential component, a testament to quality and innovation in connectivity solutions.