887-038-542-608

Heilind Number:EDA887-038-542-608
Manufacturer:EDAC
Manufacturer Number:887-038-542-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-542-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-542-608

Detailed Description

Enhance your high-temperature PCB connectivity with our innovative Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and high-conductivity Copper Alloy contacts, ensuring optimal signal transmission. With a single row layout and 38 positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing provide easy integration, while the straight mount orientation allows for seamless PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for critical electronic systems. Elevate your connectivity solutions with this essential component.