887-038-542-612

Heilind Number:EDA887-038-542-612
Manufacturer:EDAC
Manufacturer Number:887-038-542-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-542-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-542-612

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, this connector ensures reliable power transmission at an amperage of 3 A. Featuring a single row design with 38 positions and a pitch of .156 inches, it offers efficient board-to-board connectivity. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications, guaranteeing optimal performance even in harsh conditions. Upgrade your PCB assembly with this essential component for seamless and secure connections.