887-038-542-802

Heilind Number:EDA887-038-542-802
Manufacturer:EDAC
Manufacturer Number:887-038-542-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-542-802

Detailed Description

Introducing our high temperature Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish, this connector features UL 94V-0 Polyphenylene Sulfide housing for enhanced safety and durability. Ideal for PCB applications, it offers two rows of copper alloy contacts with a pitch of .156 inches and a total of 38 positions. The straight mount orientation and row spacing of .2 inches ensure easy installation and secure connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your industrial and electronic projects.