887-038-542-807

Heilind Number:EDA887-038-542-807
Manufacturer:EDAC
Manufacturer Number:887-038-542-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-542-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-542-807

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for reliability in demanding environments, it features a two-row configuration with 38 positions, ensuring secure and efficient data transmission. The connector's black housing is constructed from UL 94V-0 Polyphenylene Sulfide, providing superior heat resistance and safety. With a copper alloy contact material and a pitch of .156 inches, it guarantees optimal conductivity and signal integrity. Suitable for straight mount orientation, it offers easy installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical applications in various industries. Elevate your connectivity solutions with this high-performance component.