887-038-544-101

Heilind Number:EDA887-038-544-101
Manufacturer:EDAC
Manufacturer Number:887-038-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-544-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for exceptional heat resistance. With a single row layout and 38 positions, it offers seamless board-to-board PCB connectivity with a pitch of .156 inches and row spacing of .2 inches. The copper alloy contacts ensure optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in the electronics industry. Trust in this connector for high-performance, durable connections that meet your exacting standards. Elevate your PCB design with this essential component.