887-038-544-102

Heilind Number:EDA887-038-544-102
Manufacturer:EDAC
Manufacturer Number:887-038-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-544-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 38 positions and a contact pitch of .156 inches. Its durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts ensure reliability in high-temperature environments, with an operating range of -40 to 105°C. Perfect for board-to-board applications, the straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this connector for seamless and efficient electronic connections.