887-038-544-103

Heilind Number:EDA887-038-544-103
Manufacturer:EDAC
Manufacturer Number:887-038-544-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-544-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-544-103

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for utmost durability, it features a rugged UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts, ensuring reliable performance even in harsh environments. With a single row configuration and 38 positions, it's perfect for streamlined installations. The .156 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a standout choice for high-temp applications in various industries. Trust in its quality for seamless board-to-board connections, and experience the difference in your projects.