887-038-544-108

Heilind Number:EDA887-038-544-108
Manufacturer:EDAC
Manufacturer Number:887-038-544-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-544-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, perfect for demanding industrial environments. Designed for optimal performance, its black housing made of UL 94V-0 Polyphenylene Sulfide ensures durability and reliability even in high-temperature conditions. Featuring a single row layout with 38 copper alloy contact positions, this connector offers seamless integration onto your board. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures consistent functionality in various settings. Upgrade your connectivity solutions with this high-quality connector.