887-038-544-203

Heilind Number:EDA887-038-544-203
Manufacturer:EDAC
Manufacturer Number:887-038-544-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-544-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-544-203

Detailed Description

Elevate your high-temperature electronic connections with our robust Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a 3A amperage rating and features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it offers reliable connectivity across 38 positions, making it ideal for a variety of PCB applications. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical electronic systems. Explore the full range of features and benefits in our extensive selection of board-to-board PCB connectors.