887-038-544-212

Heilind Number:EDA887-038-544-212
Manufacturer:EDAC
Manufacturer Number:887-038-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-544-212

Detailed Description

Ensure seamless connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it offers a total of 38 positions with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Its straight mount orientation makes installation easy, while its 3A amperage rating guarantees efficient power transmission. Trust in this connector for secure and stable board-to-board connections in your PCB designs.