887-038-544-602

Heilind Number:EDA887-038-544-602
Manufacturer:EDAC
Manufacturer Number:887-038-544-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-544-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-544-602

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge Card Edge Connector. Designed for superior performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal durability and safety. With a single row layout and 38 positions, it offers ample connectivity options for your PCB boards. The contact material, crafted from high-grade Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration into your systems. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Its straight mount orientation further enhances versatility, while its 3A amperage rating ensures efficient power transmission. Elevate your connectivity solutions with this essential component.