887-038-544-603

Heilind Number:EDA887-038-544-603
Manufacturer:EDAC
Manufacturer Number:887-038-544-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-544-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-544-603

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, a reliable solution for seamless board-to-board PCB connections. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a maximum amperage of 3 A, it guarantees efficient power transmission. The Copper Alloy contact material and .156 inch pitch offer optimal conductivity, while the single row configuration with 38 positions allows for versatile usage. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various environments. Trust in this essential component for seamless and secure PCB interconnection.