887-038-544-802

Heilind Number:EDA887-038-544-802
Manufacturer:EDAC
Manufacturer Number:887-038-544-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-544-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-544-802

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a reliable amperage of 3A and is constructed with UL 94V-0 Polyphenylene Sulfide housing material for enhanced durability. With two rows and 38 positions, it offers ample space for secure connections. The copper alloy contact material ensures optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Perfect for high-performance applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation, making it a must-have in your PCB assembly lineup. Upgrade your connectivity game with this essential component.