887-038-544-803

Heilind Number:EDA887-038-544-803
Manufacturer:EDAC
Manufacturer Number:887-038-544-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-544-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-544-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both functionality and longevity. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .156 inches, it offers reliable power transmission with a 3A amperage rating. Its 38 positions allow for versatile connectivity options, while straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications in the industrial and electronics sectors. Upgrade your connectivity solutions with this essential component for seamless board-to-board connections.