887-038-544-804

Heilind Number:EDA887-038-544-804
Manufacturer:EDAC
Manufacturer Number:887-038-544-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-038-544-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-038-544-804

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector is both durable and heat-resistant. Featuring two rows of 38 positions, it ensures secure connections for your PCBs. The contact material, copper alloy, guarantees excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Whether straight-mounted or in a board-to-board setup, this connector offers versatility. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Trust in this essential component for seamless connectivity in your projects.